
OM150CK | |
|---|---|
DigiKey Part Number | 553-OM150CK-ND |
Manufacturer | |
Manufacturer Product Number | OM150CK |
Description | COIL / WHIP, 2.5 DB, 144 - 174 M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 200 W |
Frequency Group VHF (f < 300MHz) | Mounting Type Magnetic |
Frequency (Center/Band) 159MHz | Height (Max) 51.732" (131.40cm) |
Frequency Range 144MHz ~ 174MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 334,41000 Kč | 4 334,41 Kč |
| 10 | 3 696,55100 Kč | 36 965,51 Kč |
| 25 | 3 537,29800 Kč | 88 432,45 Kč |
| Unit Price without VAT: | 4 334,41000 Kč |
|---|---|
| Unit Price with VAT: | 5 244,63610 Kč |


