RF ANTENNA 4G, 5G Module 4.3/10 - Female Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD617-6000S143

DigiKey Part Number
553-OD617-6000S143-ND
Manufacturer
Manufacturer Product Number
OD617-6000S143
Description
ANT DAS OMNI 4G LTE 5G CBRS SISO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G Module 4.3/10 - Female Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
6
Manufacturer
Pulse Electronics
VSWR
1.8
Series
Gain
1.5dBi, 2.2dBi, 3.5dBi, 4.5dBi, 6dBi, 6dBi
Packaging
Box
Power - Max
50 W
Part Status
Active
Features
Cable - 300mm
RF Family/Standard
Cellular
Termination
4.3/10 - Female
Frequency Group
Wide Band
Ingress Protection
IP50
Frequency (Center/Band)
711.5MHz, 883MHz, 1.45GHz, 2.195GHz, 3.55GHz, 5.45GHz
Mounting Type
Through Hole
Frequency Range
617MHz ~ 806MHz, 806MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 4.9GHz ~ 6GHz
Height (Max)
0.709" (18.00mm)
Antenna Type
Module
Applications
4G, 5G
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 759,63000 Kč1 759,63 Kč
201 407,22300 Kč28 144,46 Kč
401 359,95125 Kč54 398,05 Kč
1001 310,05890 Kč131 005,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 759,63000 Kč
Unit Price with VAT:2 129,15230 Kč