RF ANTENNA 4G, 5G Module 4.3/10 - Female (2) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD617-6000M243

DigiKey Part Number
553-OD617-6000M243-ND
Manufacturer
Manufacturer Product Number
OD617-6000M243
Description
ANT DAS OMNI 4G LTE 5G CBRS MIMO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G Module 4.3/10 - Female (2) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
6
Manufacturer
Pulse Electronics
VSWR
1.8
Series
Gain
1.5dBi, 2.2dBi, 3.5dBi, 4.5dBi, 6dBi, 6dBi
Packaging
Box
Power - Max
50 W
Part Status
Active
Features
Cable - 300mm
RF Family/Standard
Cellular
Termination
4.3/10 - Female (2)
Frequency Group
Wide Band
Ingress Protection
IP50
Frequency (Center/Band)
711.5MHz, 883MHz, 1.45GHz, 2.195GHz, 3.55GHz, 5.45GHz
Mounting Type
Through Hole
Frequency Range
617MHz ~ 806MHz, 806MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 4.9GHz ~ 6GHz
Height (Max)
0.709" (18.00mm)
Antenna Type
Module
Applications
4G, 5G
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 371,72000 Kč2 371,72 Kč
201 916,39300 Kč38 327,86 Kč
401 855,32550 Kč74 213,02 Kč
1001 790,87110 Kč179 087,11 Kč
Manufacturers Standard Package
Unit Price without VAT:2 371,72000 Kč
Unit Price with VAT:2 869,78120 Kč