
NMOWB150BCO | |
---|---|
DigiKey Part Number | 553-NMOWB150BCO-ND |
Manufacturer | |
Manufacturer Product Number | NMOWB150BCO |
Description | WIDEBAND NMO COIL, 2.5 DB, 135 - |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 154.5MHz | |
Frequency Range | 135MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Power - Max | 100 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 2.750" (69.85mm) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 120,45000 Kč | 1 120,45 Kč |
10 | 926,26800 Kč | 9 262,68 Kč |
25 | 877,75960 Kč | 21 943,99 Kč |
100 | 858,97710 Kč | 85 897,71 Kč |
Unit Price without VAT: | 1 120,45000 Kč |
---|---|
Unit Price with VAT: | 1 355,74450 Kč |