
NMOQW152 | |
|---|---|
DigiKey Part Number | 553-NMOQW152-ND |
Manufacturer | |
Manufacturer Product Number | NMOQW152 |
Description | STAINLESS BASE / WHIP, UNITY, 15 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 200 W |
Frequency Group VHF (f < 300MHz) | Termination NMO |
Frequency (Center/Band) 157MHz | Mounting Type Magnetic |
Frequency Range 152MHz ~ 162MHz | Height (Max) 19.000" (482.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,84000 Kč | 526,84 Kč |
| 10 | 422,92100 Kč | 4 229,21 Kč |
| 25 | 396,97960 Kč | 9 924,49 Kč |
| 100 | 368,46870 Kč | 36 846,87 Kč |
| 250 | 354,87796 Kč | 88 719,49 Kč |
| 500 | 346,68790 Kč | 173 343,95 Kč |
| Unit Price without VAT: | 526,84000 Kč |
|---|---|
| Unit Price with VAT: | 637,47640 Kč |





