RF ANTENNA Whip, Straight NMO Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMOQW144

DigiKey Part Number
553-NMOQW144-ND
Manufacturer
Manufacturer Product Number
NMOQW144
Description
STAINLESS BASE / WHIP, UNITY, 14
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
148MHz
Frequency Range
144MHz ~ 152MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
2dBi
Power - Max
200 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
19.000" (482.60mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1443,90000 Kč443,90 Kč
10354,88700 Kč3 548,87 Kč
25332,65880 Kč8 316,47 Kč
100308,22330 Kč30 822,33 Kč
250296,57408 Kč74 143,52 Kč
500289,55486 Kč144 777,43 Kč
Manufacturers Standard Package
Unit Price without VAT:443,90000 Kč
Unit Price with VAT:537,11900 Kč