
NMOQSPEC800B | |
---|---|
DigiKey Part Number | 553-NMOQSPEC800B-ND |
Manufacturer | |
Manufacturer Product Number | NMOQSPEC800B |
Description | SPEC BASE / WHIP, UNITY, 806 - 8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 851MHz | |
Frequency Range | 806MHz ~ 896MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 4.000" (101.60mm) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 623,03000 Kč | 623,03 Kč |
10 | 454,13600 Kč | 4 541,36 Kč |
25 | 410,15120 Kč | 10 253,78 Kč |
100 | 400,97750 Kč | 40 097,75 Kč |
Unit Price without VAT: | 623,03000 Kč |
---|---|
Unit Price with VAT: | 753,86630 Kč |