
NMOQSPEC | |
|---|---|
DigiKey Part Number | 553-NMOQSPEC-ND |
Manufacturer | |
Manufacturer Product Number | NMOQSPEC |
Description | STAINLESS, SPEC BASE / WHIP, UNI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 1 |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 548MHz | Mounting Type Magnetic |
Frequency Range 136MHz ~ 960MHz | Height (Max) 22.000" (558.80mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 848,53000 Kč | 848,53 Kč |
| 10 | 691,40100 Kč | 6 914,01 Kč |
| 25 | 652,13920 Kč | 16 303,48 Kč |
| 100 | 608,99660 Kč | 60 899,66 Kč |
| 250 | 588,43452 Kč | 147 108,63 Kč |
| Unit Price without VAT: | 848,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 026,72130 Kč |




