
NMO800 | |
|---|---|
DigiKey Part Number | 553-NMO800-ND |
Manufacturer | |
Manufacturer Product Number | NMO800 |
Description | STAINLESS SPRING BASE / WHIP, EN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 836MHz | |
Frequency Range | 806MHz ~ 866MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 5.6dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 12.750" (323.85mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 053,76000 Kč | 1 053,76 Kč |
| 10 | 794,42700 Kč | 7 944,27 Kč |
| 25 | 775,53240 Kč | 19 388,31 Kč |
| Unit Price without VAT: | 1 053,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 275,04960 Kč |





