
NMO700 | |
|---|---|
DigiKey Part Number | 553-NMO700-ND |
Manufacturer | |
Manufacturer Product Number | NMO700 |
Description | STAINLESS SPRING BASE / WHIP, EN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 5.6dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 773MHz | Mounting Type Magnetic |
Frequency Range 740MHz ~ 806MHz | Height (Max) 12.750" (323.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 839,21000 Kč | 1 839,21 Kč |
| 10 | 1 532,74900 Kč | 15 327,49 Kč |
| 25 | 1 456,24480 Kč | 36 406,12 Kč |
| 100 | 1 372,17940 Kč | 137 217,94 Kč |
| Unit Price without VAT: | 1 839,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 225,44410 Kč |





