
NMO450B | |
|---|---|
DigiKey Part Number | 553-NMO450B-ND |
Manufacturer | |
Manufacturer Product Number | NMO450B |
Description | BASE / WHIP, 3.4 DB, 450 - 470 M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 5.6dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 460MHz | Mounting Type Magnetic |
Frequency Range 450MHz ~ 470MHz | Height (Max) 33.000" (838.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 385,03000 Kč | 1 385,03 Kč |
| 10 | 1 145,02100 Kč | 11 450,21 Kč |
| 25 | 1 085,07600 Kč | 27 126,90 Kč |
| 100 | 1 019,20090 Kč | 101 920,09 Kč |
| Unit Price without VAT: | 1 385,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 675,88630 Kč |




