
NMO4503CS | |
|---|---|
DigiKey Part Number | 553-NMO4503CS-ND |
Manufacturer | |
Manufacturer Product Number | NMO4503CS |
Description | BASE / WHIP, 3 DBD/5.2 DBI, 450- |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 5.14dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 460MHz | Mounting Type Magnetic |
Frequency Range 450MHz ~ 470MHz | Height (Max) 19.000" (482.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 234,19000 Kč | 2 234,19 Kč |
| 10 | 1 872,05600 Kč | 18 720,56 Kč |
| 25 | 1 781,66360 Kč | 44 541,59 Kč |
| 100 | 1 682,31570 Kč | 168 231,57 Kč |
| Unit Price without VAT: | 2 234,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 703,36990 Kč |



