RF ANTENNA Whip, Straight NMO Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMO3E900B

DigiKey Part Number
553-NMO3E900B-ND
Manufacturer
Manufacturer Product Number
NMO3E900B
Description
BASE / WHIP ENCLOSED, 3 DB, 890
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
925MHz
Frequency Range
890MHz ~ 960MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
5.4dBi
Power - Max
200 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
13.500" (342.90mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1928,53000 Kč928,53 Kč
10759,56100 Kč7 595,61 Kč
25717,33360 Kč17 933,34 Kč
100670,94280 Kč67 094,28 Kč
250648,82644 Kč162 206,61 Kč
Manufacturers Standard Package
Unit Price without VAT:928,53000 Kč
Unit Price with VAT:1 123,52130 Kč