
NMO150C | |
|---|---|
DigiKey Part Number | 553-NMO150C-ND |
Manufacturer | |
Manufacturer Product Number | NMO150C |
Description | COIL / WHIP, 3 DB, 144 - 174 MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 5.14dBi |
Part Status Active | Power - Max 200 W |
Frequency Group VHF (f < 300MHz) | Termination NMO |
Frequency (Center/Band) 159MHz | Mounting Type Magnetic |
Frequency Range 144MHz ~ 174MHz | Height (Max) 51.496" (130.80cm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 116,88000 Kč | 1 116,88 Kč |
| 10 | 917,59200 Kč | 9 175,92 Kč |
| 25 | 867,79680 Kč | 21 694,92 Kč |
| 100 | 813,08250 Kč | 81 308,25 Kč |
| 250 | 787,00672 Kč | 196 751,68 Kč |
| Unit Price without VAT: | 1 116,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 351,42480 Kč |





