RF ANTENNA Whip, Straight NMO Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMO150/450C

DigiKey Part Number
553-NMO150/450C-ND
Manufacturer
Manufacturer Product Number
NMO150/450C
Description
COIL/WHIP, 1.6 DB / 3.8 DB, 150
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz), UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
152MHz, 455MHz
Frequency Range
150MHz ~ 154MHz, 450MHz ~ 460MHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
-
Return Loss
-
Gain
3.8dBi, 5.2dBi
Power - Max
100 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
37.250" (946.15mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
221 684,90818 Kč37 067,98 Kč
Unit Price without VAT:1 684,90818 Kč
Unit Price with VAT:2 038,73890 Kč