
NA0069R LF | |
|---|---|
DigiKey Part Number | 553-NA0069RLFTR-ND - Tape & Reel (TR) 553-NA0069RLFCT-ND - Cut Tape (CT) 553-NA0069RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NA0069R LF |
Description | MDL 1G SINGLE PORT N/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1CT Transmitter, 1:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.614" L x 0.335" W (15.60mm x 8.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,88000 Kč | 141,88 Kč |
| 10 | 127,98400 Kč | 1 279,84 Kč |
| 25 | 122,79720 Kč | 3 069,93 Kč |
| 50 | 118,99560 Kč | 5 949,78 Kč |
| 100 | 115,29090 Kč | 11 529,09 Kč |
| 250 | 110,54704 Kč | 27 636,76 Kč |
| 500 | 107,07040 Kč | 53 535,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 87,39487 Kč | 104 873,84 Kč |
| 2 400 | 84,62372 Kč | 203 096,93 Kč |
| Unit Price without VAT: | 141,88000 Kč |
|---|---|
| Unit Price with VAT: | 171,67480 Kč |




