
LPTNGP600/71DMN | |
|---|---|
DigiKey Part Number | 553-LPTNGP600/71DMN-ND |
Manufacturer | |
Manufacturer Product Number | LPTNGP600/71DMN |
Description | ANT DIPOLE 4G 5G 6E N-FEMALE BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.205GHz, 3.75GHz, 4.7GHz, 5.537GHz, 6.562GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.925GHz, 6GHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 6 | |
VSWR | 2, 3.5 | |
Return Loss | - | |
Gain | -1.6dBi, 2.6dBi, 3.8dBi, 2.9dBi, 2.8dBi, 3.4dBi | |
Power - Max | 60 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.850" (97.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 876,25000 Kč | 876,25 Kč |
| 10 | 714,64600 Kč | 7 146,46 Kč |
| 25 | 674,27920 Kč | 16 856,98 Kč |
| 100 | 629,91690 Kč | 62 991,69 Kč |
| 250 | 608,77904 Kč | 152 194,76 Kč |
| Unit Price without VAT: | 876,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 060,26250 Kč |

