RF ANTENNA Dome NMO Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPT800/900NMOW

DigiKey Part Number
553-LPT800/900NMOW-ND
Manufacturer
Manufacturer Product Number
LPT800/900NMOW
Description
WHITE NMO TRANSIT ANTENNA, 2 DBI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Dome NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
883MHz
Frequency Range
806MHz ~ 960MHz
Antenna Type
Dome
Number of Bands
1
VSWR
-
Return Loss
-
Gain
2dBi
Power - Max
100 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
3.250" (82.55mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
41826,18415 Kč33 873,55 Kč
Unit Price without VAT:826,18415 Kč
Unit Price with VAT:999,68282 Kč