
LPT700/800NMO | |
|---|---|
DigiKey Part Number | 553-LPT700/800NMO-ND |
Manufacturer | |
Manufacturer Product Number | LPT700/800NMO |
Description | BLACK NMO TRANSIT ANTENNA, 2 DBI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 803MHz | |
Frequency Range | 740MHz ~ 866MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.250" (82.55mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 990,82000 Kč | 990,82 Kč |
| 10 | 811,96200 Kč | 8 119,62 Kč |
| 25 | 767,29760 Kč | 19 182,44 Kč |
| 100 | 718,20500 Kč | 71 820,50 Kč |
| 250 | 694,81252 Kč | 173 703,13 Kč |
| Unit Price without VAT: | 990,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 198,89220 Kč |




