
LPT698/2700DMN | |
|---|---|
DigiKey Part Number | LPT698/2700DMN-ND |
Manufacturer | |
Manufacturer Product Number | LPT698/2700DMN |
Description | RF ANT 829MHZ/1.94GHZ DOME N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Dome N Type Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Pulse Electronics | VSWR 2.5, 2 |
Packaging Bag | Gain 3.1dBi, 4.4dBi, 5dBi |
Part Status Active | Power - Max 10 W |
Frequency Group Wide Band | Termination N Type |
Frequency (Center/Band) 829MHz, 1.94GHz, 2.5GHz | Ingress Protection IP67 |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | Mounting Type Connector Mount |
Antenna Type Dome | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 053,05000 Kč | 1 053,05 Kč |
| 10 | 863,58500 Kč | 8 635,85 Kč |
| 25 | 816,26800 Kč | 20 406,70 Kč |
| 100 | 764,26210 Kč | 76 426,21 Kč |
| 250 | 739,48320 Kč | 184 870,80 Kč |
| Unit Price without VAT: | 1 053,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 274,19050 Kč |




