
LPT600/71MM200SMA | |
|---|---|
DigiKey Part Number | 553-LPT600/71MM200SMA-ND |
Manufacturer | |
Manufacturer Product Number | LPT600/71MM200SMA |
Description | ANTENNA MAG MOUNT 600-7100MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, Bluetooth, Wi-Fi, Zigbee™ Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, WiFi | |
Frequency Group | UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 3.871GHz | |
Frequency Range | 617MHz ~ 7.125GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2dBi, 3dBi, 4dBi, 5dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 4.035" (102.50mm) | |
Applications | 5G, Bluetooth, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 379,57000 Kč | 1 379,57 Kč |
| 10 | 1 140,29600 Kč | 11 402,96 Kč |
| 25 | 1 080,56560 Kč | 27 014,14 Kč |
| 100 | 1 014,91940 Kč | 101 491,94 Kč |
| Unit Price without VAT: | 1 379,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 669,27970 Kč |

