2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.48dB 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPF1608LL53R2400A

DigiKey Part Number
553-LPF1608LL53R2400ATR-ND - Tape & Reel (TR)
553-LPF1608LL53R2400ACT-ND - Cut Tape (CT)
553-LPF1608LL53R2400ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPF1608LL53R2400A
Description
RF FILTER LOW PASS 2.45GHZ 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.48dB 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
Pulse Electronics
Insertion Loss
0.48dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric), 6 PC Pad
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Frequency
2.45GHz Center
Height (Max)
0.032" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49 524
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,20500 Kč22,05 Kč
252,02440 Kč50,61 Kč
501,90660 Kč95,33 Kč
1001,79110 Kč179,11 Kč
2501,65128 Kč412,82 Kč
5001,55302 Kč776,51 Kč
1 0001,46062 Kč1 460,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,29222 Kč5 168,88 Kč
8 0001,21552 Kč9 724,16 Kč
12 0001,17279 Kč14 073,48 Kč
20 0001,12110 Kč22 422,00 Kč
28 0001,08831 Kč30 472,68 Kč
40 0001,05459 Kč42 183,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč