
LPF1608LL53R2400A | |
|---|---|
DigiKey Part Number | 553-LPF1608LL53R2400ATR-ND - Tape & Reel (TR) 553-LPF1608LL53R2400ACT-ND - Cut Tape (CT) 553-LPF1608LL53R2400ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPF1608LL53R2400A |
Description | RF FILTER LOW PASS 2.45GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.48dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.48dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.032" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 25 | 1,77240 Kč | 44,31 Kč |
| 50 | 1,66720 Kč | 83,36 Kč |
| 100 | 1,56860 Kč | 156,86 Kč |
| 250 | 1,44468 Kč | 361,17 Kč |
| 500 | 1,35858 Kč | 679,29 Kč |
| 1 000 | 1,27773 Kč | 1 277,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,13043 Kč | 4 521,72 Kč |
| 8 000 | 1,06337 Kč | 8 506,96 Kč |
| 12 000 | 1,02598 Kč | 12 311,76 Kč |
| 20 000 | 0,98076 Kč | 19 615,20 Kč |
| 28 000 | 0,95208 Kč | 26 658,24 Kč |
| 40 000 | 0,92258 Kč | 36 903,20 Kč |
| 100 000 | 0,85089 Kč | 85 089,00 Kč |
| 200 000 | 0,80034 Kč | 160 068,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


