LP800NMO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP470NMO

DigiKey Part Number
553-LP470NMO-ND
Manufacturer
Manufacturer Product Number
LP470NMO
Description
BLACK NMO LOW PROFILE, UNITY, 47
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Dome NMO Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
480MHz
Frequency Range
470MHz ~ 490MHz
Antenna Type
Dome
Number of Bands
1
VSWR
-
Return Loss
-
Gain
2dBi
Power - Max
100 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
1.500" (38.10mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 391,83000 Kč1 391,83 Kč
101 094,07400 Kč10 940,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 391,83000 Kč
Unit Price with VAT:1 684,11430 Kč