
KG450UDPL | |
|---|---|
DigiKey Part Number | 553-KG450UDPL-ND |
Manufacturer | |
Manufacturer Product Number | KG450UDPL |
Description | ON GLASS, 2 DBI, 450 - 470 MHZ, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Glass |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 100 W |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Glass |
Frequency (Center/Band) 460MHz | Height (Max) 15.000" (381.00mm) |
Frequency Range 450MHz ~ 470MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 990,96000 Kč | 2 990,96 Kč |
| 10 | 2 526,18500 Kč | 25 261,85 Kč |
| 25 | 2 410,14200 Kč | 60 253,55 Kč |
| Unit Price without VAT: | 2 990,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 619,06160 Kč |


