1 Port RJ45 Through Hole 10G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JXT7-1123NL

DigiKey Part Number
553-JXT7-1123NL-ND
Manufacturer
Manufacturer Product Number
JXT7-1123NL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10G Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
LED Color
Does Not Contain LED
Manufacturer
Pulse Electronics
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10G Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
50.0µin (1.27µm)
Orientation
90° Angle (Right)
Shield Material
Copper Alloy
Termination
Solder
Housing Material
Thermoplastic
Height Above Board
0.525" (13.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1460,70000 Kč460,70 Kč
10391,44500 Kč3 914,45 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:460,70000 Kč
Unit Price with VAT:557,44700 Kč