
JXR1-0011NLT | |
|---|---|
DigiKey Part Number | 553-JXR1-0011NLTTR-ND - Tape & Reel (TR) 553-JXR1-0011NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JXR1-0011NLT |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXR1-0011NLT Models |
Category | Height Above Board 0.550" (13.97mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,47000 Kč | 203,47 Kč |
| 10 | 172,83500 Kč | 1 728,35 Kč |
| 25 | 162,00360 Kč | 4 050,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 149,23800 Kč | 11 939,04 Kč |
| 160 | 142,11706 Kč | 22 738,73 Kč |
| 240 | 138,11083 Kč | 33 146,60 Kč |
| 400 | 133,22495 Kč | 53 289,98 Kč |
| 560 | 130,10248 Kč | 72 857,39 Kč |
| 800 | 126,87306 Kč | 101 498,45 Kč |
| Unit Price without VAT: | 203,47000 Kč |
|---|---|
| Unit Price with VAT: | 246,19870 Kč |

