
JXR0-0011NLT | |
|---|---|
DigiKey Part Number | 553-JXR0-0011NLTTR-ND - Tape & Reel (TR) 553-JXR0-0011NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JXR0-0011NLT |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXR0-0011NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,45000 Kč | 189,45 Kč |
| 10 | 160,90600 Kč | 1 609,06 Kč |
| 25 | 150,81920 Kč | 3 770,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 138,93263 Kč | 11 114,61 Kč |
| 160 | 132,30188 Kč | 21 168,30 Kč |
| 240 | 128,57254 Kč | 30 857,41 Kč |
| 400 | 124,02293 Kč | 49 609,17 Kč |
| 560 | 121,11605 Kč | 67 824,99 Kč |
| 800 | 118,10998 Kč | 94 487,98 Kč |
| Unit Price without VAT: | 189,45000 Kč |
|---|---|
| Unit Price with VAT: | 229,23450 Kč |


