
JXF0-1010NL | |
|---|---|
DigiKey Part Number | 553-JXF0-1010NL-ND |
Manufacturer | |
Manufacturer Product Number | JXF0-1010NL |
Description | CONN,RJ45,1X1,1GD,NO LED, THR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
Category | Height Above Board 0.531" (13.50mm) |
Manufacturer Pulse Electronics | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,57000 Kč | 146,57 Kč |
| 10 | 124,47600 Kč | 1 244,76 Kč |
| 40 | 112,86425 Kč | 4 514,57 Kč |
| 80 | 107,47563 Kč | 8 598,05 Kč |
| 120 | 104,44408 Kč | 12 533,29 Kč |
| 280 | 98,38389 Kč | 27 547,49 Kč |
| 520 | 94,18169 Kč | 48 974,48 Kč |
| 1 000 | 89,93905 Kč | 89 939,05 Kč |
| Unit Price without VAT: | 146,57000 Kč |
|---|---|
| Unit Price with VAT: | 177,34970 Kč |





