
JXD2-0Z11NL | |
|---|---|
DigiKey Part Number | 553-JXD2-0Z11NL-ND |
Manufacturer | |
Manufacturer Product Number | JXD2-0Z11NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXD2-0Z11NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.667" (16.94mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,82000 Kč | 130,82 Kč |
| 10 | 111,12100 Kč | 1 111,21 Kč |
| 25 | 104,15840 Kč | 2 603,96 Kč |
| 60 | 97,91717 Kč | 5 875,03 Kč |
| 120 | 93,24158 Kč | 11 188,99 Kč |
| 300 | 87,40487 Kč | 26 221,46 Kč |
| 540 | 83,85591 Kč | 45 282,19 Kč |
| 1 020 | 80,17922 Kč | 81 782,80 Kč |
| 2 520 | 75,22858 Kč | 189 576,02 Kč |
| Unit Price without VAT: | 130,82000 Kč |
|---|---|
| Unit Price with VAT: | 158,29220 Kč |


