Similar




JXD0-2015NL | |
|---|---|
DigiKey Part Number | 553-JXD0-2015NL-ND |
Manufacturer | |
Manufacturer Product Number | JXD0-2015NL |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXD0-2015NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.537" (13.65mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,62000 Kč | 286,62 Kč |
| 10 | 243,57700 Kč | 2 435,77 Kč |
| 25 | 228,30720 Kč | 5 707,68 Kč |
| 80 | 210,31863 Kč | 16 825,49 Kč |
| 160 | 200,28419 Kč | 32 045,47 Kč |
| 320 | 190,73206 Kč | 61 034,26 Kč |
| 560 | 183,35679 Kč | 102 679,80 Kč |
| 1 040 | 175,53076 Kč | 182 551,99 Kč |
| Unit Price without VAT: | 286,62000 Kč |
|---|---|
| Unit Price with VAT: | 346,81020 Kč |



