JXD0-0012NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JXD0-0012NL

DigiKey Part Number
553-JXD0-0012NL-ND
Manufacturer
Manufacturer Product Number
JXD0-0012NL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX
Datasheet
 Datasheet
EDA/CAD Models
JXD0-0012NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-TX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.537" (13.65mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
15.0µin (0.38µm)
Shield Material
Brass
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1154,98000 Kč154,98 Kč
10131,66600 Kč1 316,66 Kč
25123,41360 Kč3 085,34 Kč
50117,51860 Kč5 875,93 Kč
100111,90710 Kč11 190,71 Kč
250104,90320 Kč26 225,80 Kč
450100,64453 Kč45 290,04 Kč
95095,48056 Kč90 706,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:154,98000 Kč
Unit Price with VAT:187,52580 Kč