1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JX0011D21NL

DigiKey Part Number
553-3900-ND
Manufacturer
Manufacturer Product Number
JX0011D21NL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
JX0011D21NL Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.545" (13.84mm)
Manufacturer
Pulse Electronics
LED Color
Does Not Contain LED
Series
Number of Cores per Jack
4
Packaging
Tube
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Down
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-TX, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
15.0µin (0.38µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1664080Phoenix Contact50277-1664080-ND119,69000 KčParametric Equivalent
1664081Phoenix Contact48277-1664081-ND121,58000 KčParametric Equivalent
In-Stock: 811
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1179,11000 Kč179,11 Kč
10152,25600 Kč1 522,56 Kč
25142,71920 Kč3 567,98 Kč
50135,90320 Kč6 795,16 Kč
100129,41490 Kč12 941,49 Kč
250121,31468 Kč30 328,67 Kč
500115,52806 Kč57 764,03 Kč
1 000110,01944 Kč110 019,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:179,11000 Kč
Unit Price with VAT:216,72310 Kč