JW0-0006NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JW0-0006NL
JW0-0006NL
JW0-0006NL

JW0-0006NL

DigiKey Part Number
553-1368-ND
Manufacturer
Manufacturer Product Number
JW0-0006NL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Port RJ45 with USB A, Dual Through Hole 10/100/1000 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
JW0-0006NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45 with USB A, Dual
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-TX, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
1.221" (31.01mm)
LED Color
Green - Green, Yellow
Number of Cores per Jack
8
Shielding
Shielded
Features
Board Lock
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
15.0µin (0.38µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1217,47000 Kč217,47 Kč
10184,86600 Kč1 848,66 Kč
25173,28880 Kč4 332,22 Kč
50165,01100 Kč8 250,55 Kč
100157,13740 Kč15 713,74 Kč
250147,30392 Kč36 825,98 Kč
500140,27838 Kč70 139,19 Kč
1 000133,59154 Kč133 591,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:217,47000 Kč
Unit Price with VAT:263,13870 Kč