
JT4-2504CHL | |
|---|---|
DigiKey Part Number | 553-JT4-2504CHL-ND |
Manufacturer | |
Manufacturer Product Number | JT4-2504CHL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 2.5G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.469" (11.90mm) | |
LED Color | Yellow, Green - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Brass | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Stainless Steel | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,68000 Kč | 144,68 Kč |
| 10 | 122,85900 Kč | 1 228,59 Kč |
| 25 | 115,16160 Kč | 2 879,04 Kč |
| 50 | 109,66000 Kč | 5 483,00 Kč |
| 100 | 104,42520 Kč | 10 442,52 Kč |
| 250 | 97,88848 Kč | 24 472,12 Kč |
| 500 | 93,21852 Kč | 46 609,26 Kč |
| 1 000 | 88,77324 Kč | 88 773,24 Kč |
| 2 500 | 83,22255 Kč | 208 056,38 Kč |
| Unit Price without VAT: | 144,68000 Kč |
|---|---|
| Unit Price with VAT: | 175,06280 Kč |

