
JK0-0116NL | |
---|---|
DigiKey Part Number | 553-2722-5-ND |
Manufacturer | |
Manufacturer Product Number | JK0-0116NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JK0-0116NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.546" (13.87mm) | |
LED Color | Yellow, Green - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 220,80000 Kč | 220,80 Kč |
10 | 187,59500 Kč | 1 875,95 Kč |
25 | 175,83840 Kč | 4 395,96 Kč |
45 | 168,69533 Kč | 7 591,29 Kč |
90 | 160,64322 Kč | 14 457,89 Kč |
270 | 148,66678 Kč | 40 140,03 Kč |
450 | 143,40900 Kč | 64 534,05 Kč |
945 | 136,10256 Kč | 128 616,92 Kč |
Unit Price without VAT: | 220,80000 Kč |
---|---|
Unit Price with VAT: | 267,16800 Kč |