2 Port RJ45 Board Edge, Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JGL-0004NL

DigiKey Part Number
553-2721-5-ND
Manufacturer
Manufacturer Product Number
JGL-0004NL
Description
CONN JACK 2PORT PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Board Edge, Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
JGL-0004NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tube
Part Status
Active
Connector Type
RJ45
Number of Ports
2
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Board Edge, Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.376" (9.55mm)
LED Color
Green - Green, Amber
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Brass
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1413,42000 Kč413,42 Kč
10351,26100 Kč3 512,61 Kč
25329,26400 Kč8 231,60 Kč
50313,55240 Kč15 677,62 Kč
100298,59210 Kč29 859,21 Kč
250279,91532 Kč69 978,83 Kč
500266,57300 Kč133 286,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:413,42000 Kč
Unit Price with VAT:500,23820 Kč