



JD2-0011NL | |
|---|---|
DigiKey Part Number | 553-2609-ND |
Manufacturer | |
Manufacturer Product Number | JD2-0011NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JD2-0011NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.663" (16.85mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 10 | 98,52300 Kč | 985,23 Kč |
| 25 | 92,34920 Kč | 2 308,73 Kč |
| 50 | 87,93540 Kč | 4 396,77 Kč |
| 100 | 83,73580 Kč | 8 373,58 Kč |
| 250 | 78,49304 Kč | 19 623,26 Kč |
| 500 | 74,74868 Kč | 37 374,34 Kč |
| 1 000 | 71,18364 Kč | 71 183,64 Kč |
| 2 500 | 66,73198 Kč | 166 829,95 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |

