



JD0-0004NL | |
|---|---|
DigiKey Part Number | 553-2605-ND |
Manufacturer | |
Manufacturer Product Number | JD0-0004NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX |
Datasheet | Datasheet |
EDA/CAD Models | JD0-0004NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.49mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 5 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 10 | 109,31600 Kč | 1 093,16 Kč |
| 25 | 102,45360 Kč | 2 561,34 Kč |
| 50 | 97,56100 Kč | 4 878,05 Kč |
| 100 | 92,90150 Kč | 9 290,15 Kč |
| 250 | 87,08628 Kč | 21 771,57 Kč |
| 500 | 82,93202 Kč | 41 466,01 Kč |
| 1 000 | 78,97705 Kč | 78 977,05 Kč |
| 2 500 | 74,03886 Kč | 185 097,15 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |






