
JD0-0002NL | |
|---|---|
DigiKey Part Number | 553-2360-ND |
Manufacturer | |
Manufacturer Product Number | JD0-0002NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JD0-0002NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.537" (13.65mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,26000 Kč | 144,26 Kč |
| 10 | 122,60700 Kč | 1 226,07 Kč |
| 25 | 114,93480 Kč | 2 873,37 Kč |
| 50 | 109,44160 Kč | 5 472,08 Kč |
| 100 | 104,21520 Kč | 10 421,52 Kč |
| 250 | 97,69276 Kč | 24 423,19 Kč |
| 500 | 93,03248 Kč | 46 516,24 Kč |
| 1 000 | 88,59602 Kč | 88 596,02 Kč |
| 2 500 | 83,05666 Kč | 207 641,65 Kč |
| Unit Price without VAT: | 144,26000 Kč |
|---|---|
| Unit Price with VAT: | 174,55460 Kč |




