


J3026G21DNLT | |
|---|---|
DigiKey Part Number | 553-3798-2-ND - Tape & Reel (TR) 553-3798-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | J3026G21DNLT |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-TX |
Datasheet | Datasheet |
EDA/CAD Models | J3026G21DNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.536" (13.61mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 5 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,00000 Kč | 202,00 Kč |
| 10 | 171,65900 Kč | 1 716,59 Kč |
| 25 | 160,90360 Kč | 4 022,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 148,89547 Kč | 11 167,16 Kč |
| 150 | 141,78967 Kč | 21 268,45 Kč |
| 225 | 137,79356 Kč | 31 003,55 Kč |
| 375 | 132,91901 Kč | 49 844,63 Kč |
| 525 | 129,80364 Kč | 68 146,91 Kč |
| 750 | 126,58071 Kč | 94 935,53 Kč |
| Unit Price without VAT: | 202,00000 Kč |
|---|---|
| Unit Price with VAT: | 244,42000 Kč |




