1 Port RJ45 Through Hole 5G Base-T, AutoMDIX, Power over Ethernet (PoE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J1V-U5000NL

DigiKey Part Number
553-J1V-U5000NL-ND
Manufacturer
Manufacturer Product Number
J1V-U5000NL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 5G Base-T, AutoMDIX, Power over Ethernet (PoE)
Datasheet
 Datasheet
EDA/CAD Models
J1V-U5000NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
5G Base-T, AutoMDIX, Power over Ethernet (PoE)
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Height Above Board
0.581" (14.76mm)
LED Color
Yellow, Green - Green
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1353,82000 Kč353,82 Kč
10300,64900 Kč3 006,49 Kč
45270,37489 Kč12 166,87 Kč
90257,47511 Kč23 172,76 Kč
135250,21837 Kč33 779,48 Kč
270238,28452 Kč64 336,82 Kč
540226,92461 Kč122 539,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:353,82000 Kč
Unit Price with VAT:428,12220 Kč