



J1L-0103NL | |
|---|---|
DigiKey Part Number | 553-J1L-0103NL-ND |
Manufacturer | |
Manufacturer Product Number | J1L-0103NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Board Edge, Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 1G Base-T, AutoMDIX | |
Mounting Type | Board Edge, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.376" (9.55mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,76000 Kč | 213,76 Kč |
| 10 | 181,65400 Kč | 1 816,54 Kč |
| 40 | 164,70825 Kč | 6 588,33 Kč |
| 80 | 156,84450 Kč | 12 547,56 Kč |
| 120 | 152,42275 Kč | 18 290,73 Kč |
| 280 | 143,58057 Kč | 40 202,56 Kč |
| 520 | 137,45048 Kč | 71 474,25 Kč |
| 1 000 | 131,25913 Kč | 131 259,13 Kč |
| Unit Price without VAT: | 213,76000 Kč |
|---|---|
| Unit Price with VAT: | 258,64960 Kč |


