1 Port RJ45 Through Hole 10/100 Base-TX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-TX
J1026F21CNL
J1026F21CNL

J1026F21CNL

DigiKey Part Number
553-1352-ND
Manufacturer
Manufacturer Product Number
J1026F21CNL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX
Datasheet
 Datasheet
EDA/CAD Models
J1026F21CNL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-TX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.550" (13.97mm)
LED Color
Yellow - Green
Number of Cores per Jack
5
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
15.0µin (0.38µm)
Shield Material
Brass
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 854
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1203,89000 Kč203,89 Kč
10173,27500 Kč1 732,75 Kč
25162,42360 Kč4 060,59 Kč
50154,66700 Kč7 733,35 Kč
100147,28420 Kč14 728,42 Kč
250138,06688 Kč34 516,72 Kč
500131,48234 Kč65 741,17 Kč
1 000125,21338 Kč125 213,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:203,89000 Kč
Unit Price with VAT:246,70690 Kč