
J1012F21KNL | |
|---|---|
DigiKey Part Number | 553-1618-5-ND |
Manufacturer | |
Manufacturer Product Number | J1012F21KNL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.550" (13.97mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,52000 Kč | 183,52 Kč |
| 10 | 155,99400 Kč | 1 559,94 Kč |
| 25 | 146,21320 Kč | 3 655,33 Kč |
| 50 | 139,22940 Kč | 6 961,47 Kč |
| 100 | 132,58350 Kč | 13 258,35 Kč |
| 250 | 124,28548 Kč | 31 071,37 Kč |
| 500 | 118,35774 Kč | 59 178,87 Kč |
| 1 000 | 112,71453 Kč | 112 714,53 Kč |
| Unit Price without VAT: | 183,52000 Kč |
|---|---|
| Unit Price with VAT: | 222,05920 Kč |

