
J0C-0006NL | |
|---|---|
DigiKey Part Number | 553-J0C-0006NL-ND |
Manufacturer | |
Manufacturer Product Number | J0C-0006NL |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | J0C-0006NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,47000 Kč | 161,47 Kč |
| 10 | 137,15900 Kč | 1 371,59 Kč |
| 25 | 128,56640 Kč | 3 214,16 Kč |
| 50 | 122,42260 Kč | 6 121,13 Kč |
| 100 | 116,57880 Kč | 11 657,88 Kč |
| 250 | 109,28284 Kč | 27 320,71 Kč |
| 500 | 104,07070 Kč | 52 035,35 Kč |
| 1 000 | 99,10804 Kč | 99 108,04 Kč |
| Unit Price without VAT: | 161,47000 Kč |
|---|---|
| Unit Price with VAT: | 195,37870 Kč |

