


ICEBLADELS | |
|---|---|
DigiKey Part Number | ICEBLADELS-ND |
Manufacturer | |
Manufacturer Product Number | ICEBLADELS |
Description | RF ANT 829MHZ/2.2GHZ BLADE SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Blade, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Blade, Tilt | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2.5dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.798" (223.48mm) | |
Applications | LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,27000 Kč | 464,27 Kč |
| 10 | 371,20300 Kč | 3 712,03 Kč |
| 25 | 347,96200 Kč | 8 699,05 Kč |
| 100 | 322,42640 Kč | 32 242,64 Kč |
| 250 | 310,25300 Kč | 77 563,25 Kč |
| 500 | 302,91798 Kč | 151 458,99 Kč |
| Unit Price without VAT: | 464,27000 Kč |
|---|---|
| Unit Price with VAT: | 561,76670 Kč |

