350µH LAN 1000 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 1000 Base-T Pulse Transformer 1:1 Surface Mount
Medical Grade Magnetics for Ethernet applications- HXU6200NL

HXU6200NL

DigiKey Part Number
553-HXU6200NL-ND
Manufacturer
Manufacturer Product Number
HXU6200NL
Description
XFRMR MAGNETIC 1PORT 1GIG MED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
350µH LAN 1000 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HXU6200NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Height - Seated (Max)
0.500" (12.70mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1610,41000 Kč610,41 Kč
15539,36867 Kč8 090,53 Kč
30522,36033 Kč15 670,81 Kč
60505,82783 Kč30 349,67 Kč
105492,82305 Kč51 746,42 Kč
255472,82310 Kč120 569,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:610,41000 Kč
Unit Price with VAT:738,59610 Kč