HXE2006HL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HXE2017HLT

DigiKey Part Number
553-HXE2017HLTTR-ND - Tape & Reel (TR)
553-HXE2017HLTCT-ND - Cut Tape (CT)
553-HXE2017HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HXE2017HLT
Description
TRANSF ESS BMS 1500V 6.0KV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150µH Battery Management Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Battery Management
Inductance
150µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.733" L x 0.492" W (18.63mm x 12.50mm)
Height - Seated (Max)
0.344" (8.74mm)
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,47000 Kč115,47 Kč
1088,38400 Kč883,84 Kč
2581,15160 Kč2 028,79 Kč
5076,64520 Kč3 832,26 Kč
10072,83350 Kč7 283,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25075,99932 Kč18 999,83 Kč
50073,62204 Kč36 811,02 Kč
75072,26117 Kč54 195,88 Kč
1 25070,57828 Kč88 222,85 Kč
1 75069,48847 Kč121 604,82 Kč
2 50068,34954 Kč170 873,85 Kč
Manufacturers Standard Package
Unit Price without VAT:115,47000 Kč
Unit Price with VAT:139,71870 Kč