
HXE2016HLT | |
|---|---|
DigiKey Part Number | 553-HXE2016HLTTR-ND - Tape & Reel (TR) 553-HXE2016HLTCT-ND - Cut Tape (CT) 553-HXE2016HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXE2016HLT |
Description | TRANSF ESS BMS 1000V 6.0KV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150µH Battery Management Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Battery Management | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.733" L x 0.492" W (18.63mm x 12.50mm) | |
Height - Seated (Max) | 0.344" (8.74mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,96000 Kč | 96,96 Kč |
| 10 | 87,53100 Kč | 875,31 Kč |
| 25 | 84,00640 Kč | 2 100,16 Kč |
| 50 | 81,42220 Kč | 4 071,11 Kč |
| 100 | 78,90470 Kč | 7 890,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 75,67560 Kč | 18 918,90 Kč |
| 500 | 73,30870 Kč | 36 654,35 Kč |
| 750 | 71,95408 Kč | 53 965,56 Kč |
| 1 250 | 70,27834 Kč | 87 847,93 Kč |
| 1 750 | 69,19315 Kč | 121 088,01 Kč |
| 2 500 | 68,05917 Kč | 170 147,92 Kč |
| Unit Price without VAT: | 96,96000 Kč |
|---|---|
| Unit Price with VAT: | 117,32160 Kč |

